
A9BAA-0803F | |
|---|---|
DigiKey Part Number | A9BAA-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0803F |
Description | FLEX CABLE - AFF08A/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.29000 | ¥66.29 |
| 10 | ¥56.35300 | ¥563.53 |
| 25 | ¥52.81920 | ¥1,320.48 |
| 50 | ¥50.29700 | ¥2,514.85 |
| 100 | ¥47.89660 | ¥4,789.66 |
| 250 | ¥44.89868 | ¥11,224.67 |
| 500 | ¥42.75682 | ¥21,378.41 |
| 1,000 | ¥40.71789 | ¥40,717.89 |






