A9BAx-080xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0806F

DigiKey Part Number
A9BAA-0806F-ND
Manufacturer
Manufacturer Product Number
A9BAA-0806F
Description
FLEX CABLE - AFF08A/AF08/AFE08T
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
8
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.61000¥69.61
10¥59.16900¥591.69
25¥55.45600¥1,386.40
50¥52.80800¥2,640.40
100¥50.28680¥5,028.68
250¥47.13952¥11,784.88
500¥44.89112¥22,445.56
1,000¥42.75044¥42,750.44
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF08A/AF08/AFE08T
In-Stock: 583
Unit Price: ¥65.18000
FLEX CABLE - AFF08A/AF08/AFE08T
In-Stock: 0
Unit Price: ¥66.29000
FLEX CABLE - AFF08A/AF08/AFE08T
In-Stock: 0
Unit Price: ¥67.39000
FLEX CABLE - AFF08A/AF08/AFE08T
In-Stock: 0
Unit Price: ¥68.50000
FLEX CABLE - AFF08A/AF08/AFE08T
In-Stock: 0
Unit Price: ¥71.83000