
M22-R4K7 | |
|---|---|
DigiKey Part Number | 5730-M22-R4K7-ND |
Manufacturer | |
Manufacturer Product Number | M22-R4K7 |
Description | POTENTIOMETER SIL-BZL 4.7K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | M22-R4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 1.150" (29.20mm) | |
Actuator Diameter | 0.886" (22.50mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.886" Dia (22.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,388.28000 | ¥1,388.28 |
| 10 | ¥1,196.89600 | ¥11,968.96 |
| 25 | ¥1,128.00000 | ¥28,200.00 |
| 50 | ¥1,078.40320 | ¥53,920.16 |











