
A9BBG-0804F | |
|---|---|
DigiKey Part Number | A9BBG-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0804F |
Description | FLEX CABLE - AFF08G/AF08/AFF08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.89000 | ¥81.89 |
| 10 | ¥69.59200 | ¥695.92 |
| 25 | ¥65.22720 | ¥1,630.68 |
| 50 | ¥62.11220 | ¥3,105.61 |
| 100 | ¥59.14780 | ¥5,914.78 |
| 250 | ¥55.44588 | ¥13,861.47 |
| 500 | ¥52.80142 | ¥26,400.71 |
| 1,000 | ¥50.28390 | ¥50,283.90 |






