



2-179552-2 | |
|---|---|
DigiKey Part Number | A29558-ND |
Manufacturer | |
Manufacturer Product Number | 2-179552-2 |
Description | CONN PLUG HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179552-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.96000 | ¥10.96 |
| 10 | ¥9.27700 | ¥92.77 |
| 25 | ¥8.69480 | ¥217.37 |
| 50 | ¥8.27940 | ¥413.97 |
| 100 | ¥7.88300 | ¥788.30 |
| 250 | ¥7.38880 | ¥1,847.20 |
| 500 | ¥7.03614 | ¥3,518.07 |
| 1,000 | ¥6.70021 | ¥6,700.21 |
| 2,500 | ¥6.28077 | ¥15,701.93 |























