




Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG11 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.44000 | ¥44.44 |
| 10 | ¥37.78300 | ¥377.83 |
| 30 | ¥34.96267 | ¥1,048.88 |
| 60 | ¥33.29333 | ¥1,997.60 |
| 120 | ¥31.70342 | ¥3,804.41 |
| 270 | ¥29.94048 | ¥8,083.93 |
| 510 | ¥28.62704 | ¥14,599.79 |
| 1,020 | ¥27.26157 | ¥27,806.80 |
| 2,520 | ¥25.57819 | ¥64,457.04 |









