Female Insert without Contacts Gray 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts Gray 5+Ground Position Crimp
Molex - Sealed Connectors

0936010435

DigiKey Part Number
WM12089-ND
Manufacturer
Manufacturer Product Number
0936010435
Description
S-Q5/0 230/400V 16A FEMALE 5 POL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 5+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3A
Manufacturer
Molex
Termination Style
Crimp
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
5+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.30000¥108.30
10¥92.04600¥920.46
30¥85.17933¥2,555.38
50¥82.16280¥4,108.14
100¥78.24120¥7,824.12
250¥73.34632¥18,336.58
500¥69.84852¥34,924.26
1,000¥66.51903¥66,519.03
Manufacturers Standard Package