




0936010676 | |
|---|---|
DigiKey Part Number | WM12101-ND |
Manufacturer | |
Manufacturer Product Number | 0936010676 |
Description | BULKHEAD HOUSING WITH CABLE ENTR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum Alloy, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200031250 | HARTING | 259 | 1195-3065-ND | ¥154.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.68000 | ¥181.68 |
| 10 | ¥154.42000 | ¥1,544.20 |
| 30 | ¥142.89900 | ¥4,286.97 |
| 60 | ¥136.07950 | ¥8,164.77 |
| 120 | ¥129.58783 | ¥15,550.54 |
| 270 | ¥122.38893 | ¥33,045.01 |
| 510 | ¥117.02486 | ¥59,682.68 |








