Male Insert without Contacts Gray 5+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 5+Ground Position Crimp
0936010436
0936010436
Molex - Sealed Connectors

0936010436

DigiKey Part Number
WM12090-ND
Manufacturer
Manufacturer Product Number
0936010436
Description
S-Q5/0 230/400V 16A MALE 5 POLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 5+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3A
Manufacturer
Molex
Termination Style
Crimp
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
5+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.38000¥102.38
10¥87.01400¥870.14
30¥80.52267¥2,415.68
50¥77.67120¥3,883.56
100¥73.96380¥7,396.38
250¥69.33652¥17,334.13
500¥66.02996¥33,014.98
1,000¥62.88249¥62,882.49
Manufacturers Standard Package