




0936010620 | |
|---|---|
DigiKey Part Number | WM12099-ND |
Manufacturer | |
Manufacturer Product Number | 0936010620 |
Description | BULKHEAD HOUSING RIGHT ANGLE WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry 3A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.23000 | ¥52.23 |
| 10 | ¥44.36100 | ¥443.61 |
| 30 | ¥41.04567 | ¥1,231.37 |
| 60 | ¥39.08600 | ¥2,345.16 |
| 120 | ¥37.21975 | ¥4,466.37 |
| 270 | ¥35.15041 | ¥9,490.61 |
| 510 | ¥33.60841 | ¥17,140.29 |
| 1,020 | ¥32.00556 | ¥32,645.67 |
| 2,520 | ¥30.02942 | ¥75,674.14 |









