




Category | Termination Style Screw |
Manufacturer Molex | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.22000 | ¥69.22 |
| 10 | ¥58.83300 | ¥588.33 |
| 25 | ¥55.14760 | ¥1,378.69 |
| 50 | ¥52.51280 | ¥2,625.64 |
| 100 | ¥50.00700 | ¥5,000.70 |
| 250 | ¥46.87664 | ¥11,719.16 |
| 500 | ¥44.64078 | ¥22,320.39 |
| 1,000 | ¥42.51250 | ¥42,512.50 |















