Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
0936010682
0936010682
Molex - Sealed Connectors

0936010682

DigiKey Part Number
WM12103-ND
Manufacturer
Manufacturer Product Number
0936010682
Description
HOOD TOP ENTRY, METAL TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M20
Series
Size / Dimension
1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200031440HARTING8,3991195-3067-ND¥76.71000Similar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.19000¥148.19
10¥125.91000¥1,259.10
30¥116.51167¥3,495.35
60¥110.95217¥6,657.13
120¥105.65900¥12,679.08
270¥99.78800¥26,942.76
510¥95.41469¥48,661.49
Manufacturers Standard Package

Other Suppliers on DigiKey

48In Stock
Ships from WEC