Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
0936010692
0936010692
Molex - Sealed Connectors

0936010692

DigiKey Part Number
WM12107-ND
Manufacturer
Manufacturer Product Number
0936010692
Description
HOOD TOP ENTRY WITH LEVER METAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood Top
Manufacturer
Molex
Thread Size
M20
Series
Size / Dimension
0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200031750HARTING1,0421195-3070-ND¥123.35000Similar
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.54000¥141.54
10¥120.25900¥1,202.59
30¥111.28600¥3,338.58
60¥105.97467¥6,358.48
120¥100.91825¥12,110.19
270¥95.31100¥25,733.97
510¥91.13331¥46,477.99
Manufacturers Standard Package