Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936010680

DigiKey Part Number
WM12102-ND
Manufacturer
Manufacturer Product Number
0936010680
Description
HOOD TOP ENTRY, PLASTIC TYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M20
Series
Size / Dimension
1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19200030420HARTING1,1431195-3060-ND¥45.05000Similar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.44000¥44.44
10¥37.78300¥377.83
30¥34.96267¥1,048.88
60¥33.29333¥1,997.60
120¥31.70342¥3,804.41
270¥29.94048¥8,083.93
510¥28.62704¥14,599.79
1,020¥27.26157¥27,806.80
2,520¥25.57819¥64,457.04
Manufacturers Standard Package