Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010634
0936010634
Molex - Sealed Connectors

0936010634

DigiKey Part Number
WM17636-ND
Manufacturer
Manufacturer Product Number
0936010634
Description
CONN HOOD TOP ENTRY SZ3A PG11
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
PG11
Series
Size / Dimension
1.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.63000¥155.63
10¥132.23500¥1,322.35
30¥122.36700¥3,671.01
60¥116.52767¥6,991.66
120¥110.96825¥13,316.19
270¥104.80222¥28,296.60
510¥100.20927¥51,106.73
Manufacturers Standard Package