Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
0936010642
0936010642
Molex - Sealed Connectors

0936010642

DigiKey Part Number
WM21251-ND
Manufacturer
Manufacturer Product Number
0936010642
Description
CONN HOOD TOP ENTRY SZ3A PG11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG11 3A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
Molex
Thread Size
PG11
Series
Size / Dimension
0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.58000¥58.58
10¥49.73900¥497.39
30¥46.02633¥1,380.79
60¥43.82733¥2,629.64
120¥41.73492¥5,008.19
270¥39.41393¥10,641.76
510¥37.68557¥19,219.64
1,020¥35.88854¥36,606.31
2,520¥33.67245¥84,854.57
Manufacturers Standard Package