Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20261BB40

DigiKey Part Number
3473-3RT20261BB40-ND
Manufacturer
Manufacturer Product Number
3RT20261BB40
Description
CONTACTOR S0 25A 24VDC 1NO/1NC S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 25 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RT20261BB40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
25 A
Manufacturer
Siemens
Switching Voltage
690VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount, DIN Rail
Must Operate Voltage
19.2 VDC
Coil Voltage
24VDC
Coil Power
5.9W
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,126.33000¥3,126.33
10¥2,783.41300¥27,834.13
25¥2,657.48040¥66,437.01
Manufacturers Standard Package