Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3RH21401BB40 |
Video File | SIRIUS Innovations: Assembly direct-on-line starter SIRIUS Innovations: flexible assembly options Siemens - SIMATIC ET 200 I/O Platform | Datasheet Preview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0045 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥958.46000 | ¥958.46 |
10 | ¥905.22200 | ¥9,052.22 |
25 | ¥851.97120 | ¥21,299.28 |
50 | ¥798.72360 | ¥39,936.18 |
100 | ¥745.47520 | ¥74,547.52 |
Attribute | Description |
---|---|
Other Names | 1284288 3473-3RH21401BB40 3RH2140-1BB40 |
Standard Package | 1 |