1658610-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658610-3
1658610-3
1658610-3

1658610-3

DigiKey Part Number
AFL15B-ND
Manufacturer
Manufacturer Product Number
1658610-3
Description
CONN D-SUB RCPT 15POS IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1658610-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.25A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
26-28 AWG, Stranded or Solid
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.50000¥107.50
10¥91.38600¥913.86
40¥82.86825¥3,314.73
80¥78.91338¥6,313.07
120¥76.68883¥9,202.66
280¥72.24107¥20,227.50
520¥69.15713¥35,961.71
1,000¥68.37335¥68,373.35
Manufacturers Standard Package