A7WXB-1510G | ||
---|---|---|
DigiKey Part Number | A7WXB-1510G-ND | |
Manufacturer | ||
Manufacturer Product Number | A7WXB-1510G | |
Description | CABLE D-SUB - AFU15B/AE15G/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.86000 | ¥113.86 |
10 | ¥102.96200 | ¥1,029.62 |
25 | ¥100.23600 | ¥2,505.90 |
50 | ¥96.42380 | ¥4,821.19 |
100 | ¥89.34230 | ¥8,934.23 |
250 | ¥88.79724 | ¥22,199.31 |
500 | ¥85.52860 | ¥42,764.30 |
1,000 | ¥76.26755 | ¥76,267.55 |