A7WXB-1510M | ||
---|---|---|
DigiKey Part Number | A7WXB-1510M-ND | |
Manufacturer | ||
Manufacturer Product Number | A7WXB-1510M | |
Description | CABLE D-SUB - AFU15B/AE15M/X | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.98000 | ¥122.98 |
10 | ¥120.42300 | ¥1,204.23 |
25 | ¥117.21640 | ¥2,930.41 |
50 | ¥111.45340 | ¥5,572.67 |
100 | ¥100.56370 | ¥10,056.37 |
250 | ¥99.92352 | ¥24,980.88 |
500 | ¥87.11266 | ¥43,556.33 |