5748026-1 | ||
---|---|---|
DigiKey Part Number | A35179-ND | |
Manufacturer | ||
Manufacturer Product Number | 5748026-1 | |
Description | CONN D-SUB PLUG 15POS VERT SLDR | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 5748026-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.15000 | ¥107.15 |
13 | ¥96.86385 | ¥1,259.23 |
26 | ¥94.30308 | ¥2,451.88 |
52 | ¥90.71654 | ¥4,717.26 |
104 | ¥84.05317 | ¥8,741.53 |
260 | ¥83.54100 | ¥21,720.66 |
507 | ¥80.46586 | ¥40,796.19 |
1,001 | ¥71.75296 | ¥71,824.71 |