1-5747872-6 | ||
---|---|---|
DigiKey Part Number | A34094-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5747872-6 | |
Description | CONN D-SUB PLUG 15POS VERT SLDR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5747872-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5747872 |
Product Training Modules | AMPLIMITE D-Sub Connectors |
Environmental Information | 1-5747872-6 Statement of Compliance |
Featured Product | AMPLIMITE D-Subminiature Connectors |
HTML Datasheet | 5747872 |
EDA Models | 1-5747872-6 Models |
3D Drawings | 1-5747872-6.pdf |
Product Drawings | 5747872 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.60000 | ¥75.60 |
13 | ¥65.92308 | ¥857.00 |
26 | ¥64.18500 | ¥1,668.81 |
52 | ¥62.45115 | ¥3,247.46 |
104 | ¥58.63500 | ¥6,098.04 |
260 | ¥58.28796 | ¥15,154.87 |
507 | ¥54.81860 | ¥27,793.03 |
1,001 | ¥48.92036 | ¥48,969.28 |
Attribute | Description |
---|---|
Other Names | 157478726 2266-1-5747872-6 A34094 |
Standard Package | 13 |