IPS1-115-01-L-D-VS | ||
---|---|---|
DigiKey Part Number | SAM11439-ND | |
Manufacturer | ||
Manufacturer Product Number | IPS1-115-01-L-D-VS | |
Description | CONN RCPT 30POS 0.1 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | IPS1-115-01-L-D-VS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 775VAC, 1095VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
25 | ¥36.12120 | ¥903.03 |
50 | ¥33.57620 | ¥1,678.81 |
100 | ¥32.01650 | ¥3,201.65 |
500 | ¥29.86150 | ¥14,930.75 |