A7VWB-1510G | ||
---|---|---|
DigiKey Part Number | A7VWB-1510G-ND | |
Manufacturer | ||
Manufacturer Product Number | A7VWB-1510G | |
Description | CABLE D-SUB-AMU15B/AE15G/AFU15B | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.69000 | ¥180.69 |
10 | ¥176.96100 | ¥1,769.61 |
25 | ¥172.25200 | ¥4,306.30 |
50 | ¥163.77980 | ¥8,188.99 |
100 | ¥147.77730 | ¥14,777.73 |
250 | ¥146.83632 | ¥36,709.08 |
500 | ¥128.01114 | ¥64,005.57 |