



1-745494-5 | |
|---|---|
DigiKey Part Number | A34118-ND |
Manufacturer | |
Manufacturer Product Number | 1-745494-5 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745494-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.78000 | ¥82.78 |
| 10 | ¥70.37300 | ¥703.73 |
| 45 | ¥63.28156 | ¥2,847.67 |
| 90 | ¥60.26133 | ¥5,423.52 |
| 135 | ¥58.56185 | ¥7,905.85 |
| 270 | ¥55.76800 | ¥15,057.36 |
| 540 | ¥53.10889 | ¥28,678.80 |
| 1,035 | ¥51.37449 | ¥53,172.60 |




























