1-745494-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-745494-6
1-745494-6
1-745494-6

1-745494-6

DigiKey Part Number
A31968-ND
Manufacturer
Manufacturer Product Number
1-745494-6
Description
CONN D-SUB PLUG 15POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-745494-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.51000¥74.51
10¥63.31900¥633.19
45¥56.94156¥2,562.37
90¥54.22467¥4,880.22
135¥52.69541¥7,113.88
270¥50.18119¥13,548.92
540¥47.78826¥25,805.66
1,035¥45.77307¥47,375.13
Manufacturers Standard Package