



5206471-1 | |
|---|---|
DigiKey Part Number | A33666-ND |
Manufacturer | |
Manufacturer Product Number | 5206471-1 |
Description | CONN BACKSHELL 15P 180DEG GRY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5206471-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.82000 | ¥51.82 |
| 10 | ¥44.01000 | ¥440.10 |
| 25 | ¥41.25120 | ¥1,031.28 |
| 50 | ¥39.28000 | ¥1,964.00 |
| 100 | ¥37.40440 | ¥3,740.44 |
| 250 | ¥35.06300 | ¥8,765.75 |
| 500 | ¥34.53076 | ¥17,265.38 |
























