
745205-7 | |
|---|---|
DigiKey Part Number | A31940-ND |
Manufacturer | |
Manufacturer Product Number | 745205-7 |
Description | CONN D-SUB RCPT 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745205-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.58000 | ¥65.58 |
| 10 | ¥55.74400 | ¥557.44 |
| 45 | ¥50.12933 | ¥2,255.82 |
| 90 | ¥47.73589 | ¥4,296.23 |
| 135 | ¥46.38978 | ¥6,262.62 |
| 270 | ¥44.17667 | ¥11,927.70 |
| 540 | ¥42.06948 | ¥22,717.52 |
| 1,035 | ¥40.18396 | ¥41,590.40 |














