



745207-7 | |
|---|---|
DigiKey Part Number | A31939-ND |
Manufacturer | |
Manufacturer Product Number | 745207-7 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745207-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 22-26 AWG | |
Contact Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 10 | ¥80.55300 | ¥805.53 |
| 45 | ¥72.43867 | ¥3,259.74 |
| 90 | ¥68.98100 | ¥6,208.29 |
| 135 | ¥67.03585 | ¥9,049.84 |
| 270 | ¥63.83804 | ¥17,236.27 |
| 540 | ¥60.79459 | ¥32,829.08 |
| 1,035 | ¥59.55766 | ¥61,642.18 |























