A7VWB-1506M | ||
---|---|---|
DigiKey Part Number | A7VWB-1506M-ND | |
Manufacturer | ||
Manufacturer Product Number | A7VWB-1506M | |
Description | CABLE D-SUB-AMU15B/AE15M/AFU15B | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.28000 | ¥180.28 |
10 | ¥148.79400 | ¥1,487.94 |
25 | ¥138.30120 | ¥3,457.53 |
50 | ¥130.67140 | ¥6,533.57 |
100 | ¥127.81050 | ¥12,781.05 |
250 | ¥126.85708 | ¥31,714.27 |
500 | ¥122.08794 | ¥61,043.97 |