



KB700B1/4 | |
|---|---|
DigiKey Part Number | KB700B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KB700B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.787" (19.99mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.45000 | ¥101.45 |
| 5 | ¥87.72200 | ¥438.61 |
| 10 | ¥82.83700 | ¥828.37 |
| 25 | ¥77.16040 | ¥1,929.01 |
| 50 | ¥73.38660 | ¥3,669.33 |
| 100 | ¥70.00800 | ¥7,000.80 |
| 250 | ¥66.07384 | ¥16,518.46 |
| 500 | ¥63.45360 | ¥31,726.80 |
| 1,000 | ¥61.10326 | ¥61,103.26 |













