2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW1252KA

DigiKey Part Number
A105862-ND
Manufacturer
Manufacturer Product Number
TW1252KA
Description
POT 2.5K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
TE Connectivity Passive Product
Temperature Coefficient
±100ppm/°C
Series
Rotation
285°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
2.5k
Actuator Type
Round
Tolerance
±10%
Actuator Length
0.984" (25.00mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.890" Dia (22.60mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.55000¥124.55
10¥103.47400¥1,034.74
25¥96.04120¥2,401.03
50¥90.74840¥4,537.42
100¥85.73420¥8,573.42
250¥79.51040¥19,877.60
500¥75.09570¥37,547.85
1,000¥70.92084¥70,920.84
Manufacturers Standard Package