S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS279ADR

DigiKey Part Number
296-29449-2-ND - Tape & Reel (TR)
296-29449-1-ND - Cut Tape (CT)
296-29449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS279ADR
Description
IC QUAD S-R LATCHES 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS279ADR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
12ns
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
S-R Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:1
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,665
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.64200¥86.42
25¥7.84000¥196.00
100¥6.95420¥695.42
250¥6.53196¥1,632.99
500¥6.38972¥3,194.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.84732¥14,618.30
5,000¥5.71412¥28,570.60
7,500¥5.64738¥42,355.35
12,500¥5.57350¥69,668.75
Manufacturers Standard Package