
CD4044BE | |
|---|---|
DigiKey Part Number | 296-2051-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4044BE |
Description | IC QUAD NAND R/S LATCH 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BE Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type S-R Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.02000 | ¥40.20 |
| 25 | ¥3.60280 | ¥90.07 |
| 100 | ¥3.14510 | ¥314.51 |
| 250 | ¥2.92724 | ¥731.81 |
| 500 | ¥2.79580 | ¥1,397.90 |
| 1,000 | ¥2.68755 | ¥2,687.55 |
| 2,500 | ¥2.57330 | ¥6,433.25 |
| 5,000 | ¥2.50445 | ¥12,522.25 |




