
CD4044BPWR | |
|---|---|
DigiKey Part Number | 296-31499-2-ND - Tape & Reel (TR) 296-31499-1-ND - Cut Tape (CT) 296-31499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4044BPWR |
Description | IC QUAD NAND R/S LATCH 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4044BPWR Models |
Category | Independent Circuits 4 |
Mfr | Delay Time - Propagation 50ns |
Series | Current - Output High, Low 6.8mA, 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type S-R Latch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:1 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.01700 | ¥30.17 |
| 25 | ¥2.69640 | ¥67.41 |
| 100 | ¥2.34210 | ¥234.21 |
| 250 | ¥2.17232 | ¥543.08 |
| 500 | ¥2.07008 | ¥1,035.04 |
| 1,000 | ¥1.99989 | ¥1,999.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.91672 | ¥3,833.44 |
| 4,000 | ¥1.85969 | ¥7,438.76 |
| 6,000 | ¥1.83113 | ¥10,986.78 |
| 10,000 | ¥1.79950 | ¥17,995.00 |
| 14,000 | ¥1.78100 | ¥24,934.00 |
| 20,000 | ¥1.76322 | ¥35,264.40 |










