16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4043BT-Q100J

DigiKey Part Number
1727-HEF4043BT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4043BT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4043BT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4043BT-Q100J
Description
IC LATCH QUAD R/S 3-ST 16SOIC
Customer Reference
Detailed Description
S-R Latch 4 Channel 4:4 IC Tri-State 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
4:4
Output Type
Tri-State
Voltage - Supply
3V ~ 15V
Independent Circuits
4
Delay Time - Propagation
25ns
Current - Output High, Low
3mA, 3mA
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,020
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.18400¥31.84
50¥2.63800¥131.90
100¥2.46840¥246.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.99912¥4,997.80
5,000¥1.94261¥9,713.05
Manufacturers Standard Package