Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Z5642-ND
Z5642-ND

A6S-3104-H

DigiKey Part Number
39-A6S-3104-H-ND
Manufacturer
Manufacturer Product Number
A6S-3104-H
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6S-3104-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.173" (4.40mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
3
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
25mA
Length
0.337" (8.56mm)
Voltage Rating
24VDC
Mechanical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
10¥17.75600¥177.56
55¥15.41836¥848.01
110¥14.55373¥1,600.91
275¥13.50956¥3,715.13
550¥12.79955¥7,039.75
1,045¥12.20461¥12,753.82
2,530¥11.48179¥29,048.93
5,005¥10.99726¥55,041.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.