EDS01SGRSTR04Q | ||
---|---|---|
DigiKey Part Number | 450-2558-2-ND - Tape & Reel (TR) 450-2558-1-ND - Cut Tape (CT) 450-2558-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EDS01SGRSTR04Q | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | EDS01SGRSTR04Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.096" (2.44mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥15.50700 | ¥155.07 |
25 | ¥14.10040 | ¥352.51 |
100 | ¥12.25000 | ¥1,225.00 |
250 | ¥11.10168 | ¥2,775.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.33621 | ¥9,302.59 |
1,800 | ¥9.57050 | ¥17,226.90 |
2,700 | ¥8.67728 | ¥23,428.66 |
6,300 | ¥8.03923 | ¥50,647.15 |