BSH205G2R | ||
---|---|---|
DigiKey Part Number | 1727-2247-2-ND - Tape & Reel (TR) 1727-2247-1-ND - Cut Tape (CT) 1727-2247-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSH205G2R | |
Description | MOSFET P-CH 20V 2A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 2A (Ta) 480mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BSH205G2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 418 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.41360 | ¥141.36 |
500 | ¥1.25292 | ¥626.46 |
1,000 | ¥0.97511 | ¥975.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87268 | ¥2,618.04 |
6,000 | ¥0.85318 | ¥5,119.08 |
9,000 | ¥0.75568 | ¥6,801.12 |
30,000 | ¥0.74593 | ¥22,377.90 |
75,000 | ¥0.63380 | ¥47,535.00 |