BSH205G2AR | |
---|---|
DigiKey Part Number | 1727-BSH205G2ARTR-ND - Tape & Reel (TR) 1727-BSH205G2ARCT-ND - Cut Tape (CT) 1727-BSH205G2ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH205G2AR |
Description | MOSFET P-CH 20V 2.6A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 610mW (Ta), 10W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 118mOhm @ 2.6A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 421 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 10W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40550 | ¥140.55 |
500 | ¥1.14642 | ¥573.21 |
1,000 | ¥0.85063 | ¥850.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71560 | ¥2,146.80 |
6,000 | ¥0.68417 | ¥4,105.02 |
9,000 | ¥0.59171 | ¥5,325.39 |
30,000 | ¥0.58062 | ¥17,418.60 |
75,000 | ¥0.48077 | ¥36,057.75 |
150,000 | ¥0.47337 | ¥71,005.50 |