
TS922IDT | |
|---|---|
DigiKey Part Number | 497-6035-2-ND - Tape & Reel (TR) 497-6035-1-ND - Cut Tape (CT) 497-6035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922IDT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8529ARZ | Analog Devices Inc. | 334 | AD8529ARZ-ND | ¥454.75000 | Similar |
| AD8529ARZ-REEL | Analog Devices Inc. | 3,734 | AD8529ARZ-REELCT-ND | ¥454.75000 | Similar |
| AD8532ARZ-REEL | Analog Devices Inc. | 11,283 | AD8532ARZ-REELCT-ND | ¥143.51000 | Similar |
| LMP7702MA/NOPB | Texas Instruments | 432 | LMP7702MA/NOPB-ND | ¥465.00000 | Similar |
| LMP7702MAX/NOPB | Texas Instruments | 872 | 296-35343-1-ND | ¥357.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥6.61600 | ¥66.16 |
| 25 | ¥5.98080 | ¥149.52 |
| 100 | ¥5.27630 | ¥527.63 |
| 250 | ¥4.94048 | ¥1,235.12 |
| 500 | ¥4.73804 | ¥2,369.02 |
| 1,000 | ¥4.62342 | ¥4,623.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.39567 | ¥10,989.17 |
| 5,000 | ¥4.28971 | ¥21,448.55 |
| 7,500 | ¥4.23664 | ¥31,774.80 |
| 12,500 | ¥4.17784 | ¥52,223.00 |
| 17,500 | ¥4.14348 | ¥72,510.90 |








