112705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112705
112705
112705

112705

DigiKey Part Number
ACX2286-ND
Manufacturer
Manufacturer Product Number
112705
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
112705 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
2
Features
Board Lock
Housing Color
Black, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.42000¥96.42
10¥81.94200¥819.42
25¥76.80680¥1,920.17
50¥73.13840¥3,656.92
100¥65.49990¥6,549.99
300¥61.97187¥18,591.56
500¥59.12628¥29,563.14
Manufacturers Standard Package