
TW1502KA | |
|---|---|
DigiKey Part Number | A105876-ND |
Manufacturer | |
Manufacturer Product Number | TW1502KA |
Description | POT 5K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±100ppm/°C |
Series | Rotation 285° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.890" Dia (22.60mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.27000 | ¥128.27 |
| 10 | ¥106.58400 | ¥1,065.84 |
| 25 | ¥98.92240 | ¥2,473.06 |
| 50 | ¥93.47080 | ¥4,673.54 |
| 100 | ¥88.30450 | ¥8,830.45 |
| 250 | ¥81.89380 | ¥20,473.45 |
| 500 | ¥77.34646 | ¥38,673.23 |
| 1,000 | ¥73.04648 | ¥73,046.48 |















