
TW1102KA | |
|---|---|
DigiKey Part Number | A105861-ND |
Manufacturer | |
Manufacturer Product Number | TW1102KA |
Description | POT 1K OHM 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient ±100ppm/°C |
Series | Rotation 285° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±10% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.890" Dia (22.60mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥99.86800 | ¥998.68 |
| 25 | ¥92.69360 | ¥2,317.34 |
| 50 | ¥87.58580 | ¥4,379.29 |
| 100 | ¥82.74710 | ¥8,274.71 |
| 250 | ¥76.74128 | ¥19,185.32 |
| 500 | ¥72.48024 | ¥36,240.12 |
| 1,000 | ¥68.45150 | ¥68,451.50 |















