STM32L021K4T6 | ||
---|---|---|
DigiKey Part Number | 497-17903-ND | |
Manufacturer | ||
Manufacturer Product Number | STM32L021K4T6 | |
Description | IC MCU 32BIT 16KB FLASH 32LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L021K4T6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.77300 | ¥227.73 |
25 | ¥21.52480 | ¥538.12 |
80 | ¥18.65475 | ¥1,492.38 |
230 | ¥17.69826 | ¥4,070.60 |
440 | ¥15.88061 | ¥6,987.47 |
1,500 | ¥13.39333 | ¥20,090.00 |
3,000 | ¥12.72367 | ¥38,171.01 |
6,000 | ¥12.24534 | ¥73,472.04 |