ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32L011F4U3TR

DigiKey Part Number
497-18802-2-ND - Tape & Reel (TR)
497-18802-1-ND - Cut Tape (CT)
497-18802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L011F4U3TR
Description
IC MCU 32BIT 16KB FLASH 20UFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STM32L011F4U3TR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Supplier Device Package
20-UFQFPN (3x3)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
20-UFQFN
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥11.23900¥112.39
25¥10.22160¥255.54
100¥9.10530¥910.53
250¥8.57200¥2,143.00
500¥8.25080¥4,125.40
1,000¥8.14859¥8,148.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.65978¥22,979.34
6,000¥7.49995¥44,999.70
9,000¥7.41996¥66,779.64
Manufacturers Standard Package