STM32L011F4P6TR | ||
---|---|---|
DigiKey Part Number | 497-18801-2-ND - Tape & Reel (TR) 497-18801-1-ND - Cut Tape (CT) 497-18801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM32L011F4P6TR | |
Description | IC MCU 32BIT 16KB FLASH 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | STM32L011F4P6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.51000 | ¥19.51 |
10 | ¥17.52800 | ¥175.28 |
25 | ¥16.53600 | ¥413.40 |
100 | ¥14.08820 | ¥1,408.82 |
250 | ¥13.22824 | ¥3,307.06 |
500 | ¥11.57462 | ¥5,787.31 |
1,000 | ¥9.59037 | ¥9,590.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.92900 | ¥22,322.50 |
5,000 | ¥8.59830 | ¥42,991.50 |