
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC5233-3.3YS-TR | |
---|---|
DigiKey Part Number | 576-4109-2-ND - Tape & Reel (TR) 576-4109-1-ND - Cut Tape (CT) 576-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5233-3.3YS-TR |
Description | IC REG LIN 3.3V 100MA SOT-223-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5233-3.3YS-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
In-Stock: 13,821
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
25 | ¥6.61600 | ¥165.40 |
100 | ¥6.03690 | ¥603.69 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.03695 | ¥15,092.38 |
You May Also Be Interested InSee All
10 Items