
WP7113SURDK | |
|---|---|
DigiKey Part Number | 754-WP7113SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SURDK |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 30° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.85mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.95V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 100 | ¥1.04530 | ¥104.53 |
| 500 | ¥0.84236 | ¥421.18 |
| 1,000 | ¥0.77512 | ¥775.12 |
| 2,000 | ¥0.71782 | ¥1,435.64 |
| 5,000 | ¥0.65496 | ¥3,274.80 |
| 10,000 | ¥0.61564 | ¥6,156.40 |
| 25,000 | ¥0.57266 | ¥14,316.50 |










